Compliant | |
5A991 | |
Obsolete | |
Automotive | No |
PPAP | No |
2 | |
5 to 4500 | |
CMOS | |
CMOS | |
2.5 | |
3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
24 | |
Lead Shape | No Lead |