Texas InstrumentsLMX2492QRTWTQ1Clock Generators and Synthesizers
Clock Generator 500MHz to 14GHz-IN 14000MHz-OUT Automotive 24-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4.15(Max) mm |
Package Length | 4.15(Max) mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |