EU RoHS | Compliant |
ECCN (US) | 5A991g. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 1 |
Clock Input Frequency (MHz) | 5 to 80 |
Maximum Output Frequency (MHz) | 1636 |
Minimum Operating Supply Voltage (V) | 2.8 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 36 |
Lead Shape | No Lead |