Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
5 to 80 | |
1770 | |
2.8 | |
3 | |
3.2 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |