Texas Instruments LMX2581SQ/NOPB Clock Generators and Synthesizers
Clock Generator 5MHz to 900MHz-IN 3760MHz-OUT 32-Pin WQFN EP T/R
Product Technical Specifications
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
5 to 900 | |
3760 | |
CMOS | |
3.15 | |
3.3 | |
3.45 | |
-40 | |
85 | |
Tape and Reel | |
178(Typ) | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
32 | |
Lead Shape | No Lead |
