Not Compliant | |
5A002.a.1 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 6 mm |
Package Length | 9 mm |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
60 | |
Lead Shape | Ball |
EDA / CAD Models |