EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 2.95 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 0.8 to 5 |
Output Current (A) | 5 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0.267 |
Switching Frequency (kHz) | 1000(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.25%(Typ) |
Line Regulation | 0.04%(Typ) |
Efficiency (%) | 96.1(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Output Type | Adjustable |
Mounting | Surface Mount |
Package Height | 4.57 |
Package Width | 9.85 |
Package Length | 10.16 |
PCB changed | 7 |
Standard Package Name | TO |
Supplier Package | TO-PMOD EP |
Pin Count | 7 |
Lead Shape | Gull-wing |