Texas Instruments LMZ12001EXTTZX/NOPB DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 6V 1A 6W 7-Pin TO-PMOD EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
20 | |
0.8 to 6 | |
1 | |
6 | |
DC/DC | |
1000 | |
Yes | |
0.25%(Typ) | |
0.04%(Typ) | |
92 | |
-40 | |
125 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 4.57 |
Package Width | 9.85 |
Package Length | 10.16 |
PCB changed | 7 |
Standard Package Name | TO |
Supplier Package | TO-PMOD EP |
7 | |
Lead Shape | Gull-wing |
