Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
20 | |
0.8 to 6 | |
3 | |
18 | |
DC/DC | |
0.025 | |
200 to 1000 | |
Yes | |
1.5mV/A(Typ) | |
0.01%(Typ) | |
87(Typ) | |
-55 | |
125 | |
Tube | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 4.57 mm |
Package Width | 9.85 mm |
Package Length | 10.16 mm |
PCB changed | 7 |
Standard Package Name | TO |
Supplier Package | TO-PMOD EP |
7 | |
Lead Shape | Gull-wing |