EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
6 | |
42 | |
5(Min) | |
2 | |
DC/DC | |
0.025 | |
1000 | |
Yes | |
1.5mV/A(Typ) | |
0.01%(Typ) | |
97 | |
Positive | |
-40 | |
125 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 4.57 |
Package Width | 9.85 |
Package Length | 10.16 |
PCB changed | 7 |
Standard Package Name | TO-PMOD |
Supplier Package | TO-PMOD EP |
7 | |
Lead Shape | Gull-wing |