Texas InstrumentsLMZ22010TZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Rail
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
6 | |
20 | |
0.8 to 6 | |
10 | |
50 | |
DC/DC | |
0.032 | |
359(Typ) | |
Yes | |
1mV/A(Typ) | |
0.2%(Typ) | |
89.5(Typ) | |
-40 | |
125 | |
Rail | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 5.9 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 11 |
Standard Package Name | TO |
Supplier Package | TO-PMOD EP |
11 | |
Lead Shape | Gull-wing |