Texas InstrumentsLMZ30604RKGRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 3.6V 4A 39-Pin B1QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.85(Max) |
Package Width | 9.15(Max) |
Package Length | 11.15(Max) |
PCB changed | 39 |
Standard Package Name | QFN |
Supplier Package | B1QFN |
39 | |
Lead Shape | No Lead |
EDA / CAD Models |