Texas InstrumentsLMZ31704RVQRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 4A 42-Pin B3QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.35(Max) |
Package Width | 10.15(Max) |
Package Length | 10.15(Max) |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | B3QFN |
42 | |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this point of load|step down LMZ31704RVQR DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |