Texas InstrumentsLMZM23601SILTDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 2.5V to 15V 1A 10-Pin uSIP EP T/R
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.9(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | uSIP EP |
10 |
EDA / CAD Models |