STMicroelectronicsLNBTVS3-220UESD Suppressors
ESD Suppressor TVS Uni-Dir 20V 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
20 | |
35 | |
0.2 | |
22500 | |
3000(Typ) | |
-55 | |
150 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This tvs LNBTVS3-220U ESD protection device from STMicroelectronics is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 35 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 3(Typ) pF. It is made in a single configuration.