Delta ElectronicsLNE-12V100WAAALED Power Supplies
AC/DC LED Power Supply 96W Single
EAR99 | |
Obsolete | |
8504.40.60.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
6 to 12 | |
8000 | |
96 | |
90VAC to 305VAC | |
1-10V | |
0.98 | |
92(Typ) | |
Lead Wire | |
IP65 | |
-40 | |
70 | |
Carton | |
980 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 220 |
Lead Shape | Lead Wire |
This LNE-12V100WAAA AC to DC power supply from Delta Electronics safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 1 V and maximum output power of ±200 W. This part has a minimum operating temperature of -55 °C and a maximum of 200 °C.