Reduced Price
Delta ElectronicsLNE-24V185WDAALED Power Supplies
AC/DC LED Power Supply 187.2W Single 7-Pin
EAR99 | |
Obsolete | |
8504.40.60.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
24(Typ) | |
7800 | |
185 | |
90VAC to 305VAC | |
1-10V | |
0.98 | |
93.5(Typ) | |
Lead Wire | |
IP67 | |
-40 | |
70 | |
Carton | |
1040 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 228 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |