Reduced Price
Delta ElectronicsLNE-36V185WAAALED Power Supplies
AC/DC LED Power Supply 187.2W Single
EAR99 | |
Obsolete | |
8504.40.60.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
36(Typ) | |
5200 | |
185 | |
90VAC to 305VAC | |
1-10V | |
0.98 | |
93.5(Typ) | |
Lead Wire | |
IP65 | |
-40 | |
70 | |
Carton | |
1040 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 228 |
Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LNE-36V185WAAA AC to DC power supply from Delta Electronics. It has a voltage of Green V and maximum output power of Colored Diffused W. This part's 500 to 600 outputs can handle a current up to 565 A. This part has a temperature range of -40 °C to 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.