Reduced Price
Delta ElectronicsLNE-48V150WDAALED Power Supplies
AC/DC LED Power Supply 153.6W Single
EAR99 | |
Obsolete | |
8504406018 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
48(Typ) | |
3200 | |
150 | |
90VAC to 305VAC | |
1-10V | |
0.98 | |
94(Typ) | |
Lead Wire | |
IP67 | |
-40 | |
70 | |
Carton | |
1040 | |
Mounting | Screw |
Package Height | 68 |
Package Width | 68 |
Package Length | 228 |
Lead Shape | Lead Wire |