Delta ElectronicsLNE-48V185WAAALED Power Supplies
AC/DC LED Power Supply 187.2W Single 5-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.60.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
48(Typ) | |
3900 | |
185 | |
90VAC to 305VAC | |
1-10V | |
0.98 | |
94(Typ) | |
Lead Wire | |
IP65 | |
-40 | |
70 | |
Carton | |
1040 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 228 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |