PanasonicLNG275RKRLEDs
LED Uni-Color
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
High Power | No |
Mounting | Through Hole |
Package Height | 5.2 |
Package Width | 1.85 |
Package Length | 4 |
PCB changed | 2 |
Pin Count | 2 |
1,000 parts: Ships in 4 days
Ships in 4 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 1,000 parts
- Price: $0.31