EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |
Think of Texas Instruments' logarithmic amplifier LOG114AIRGVR differential amplifier the next time you are receiving unwanted sound distortion within your project. Its typical dual supply voltage is ±5 V. This part has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 5 channels per chip.