NKK SwitchesLP0115CMKW015CBSwitch Push Button

Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

Quickly reset and disrupt processes by mechanically pressing this LP0115CMKW015CB push button switch from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -10 °C to 50 °C. The LP0115CMKW015CB push switch has a quick connect/solder lug termination style. This product is 20 mm long, 26.8 mm tall and 20 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

3 parts: Ships today

    Total$1.12Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $1.116