Texas InstrumentsLP2950-30LPRE3Linear Regulators
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
3 | |
0.1 | |
2 | |
30 | |
0.08@100uA|0.45@100mA | |
0.2%/V | |
0.2% | |
0.11 | |
84.6°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
EDA / CAD Models |