Texas InstrumentsLP2950-33LPRE3Linear Regulators

LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R

Keep the energy stable for every system by using this LDO LP2950-33LPRE3 linear regulator by Texas Instruments. It has an overall accuracy of ±1.4 %. Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.2% and line regulation of 0.2%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2316+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    China
    • Price: $0.1801
    1. 2000+$0.1801
    2. 6000+$0.1783
    3. 10000+$0.1744
    4. 50000+$0.1706