Texas InstrumentsLP2950-50LPRE3Linear Regulators

LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R

Keep the energy stable for every system by using this LDO LP2950-50LPRE3 linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. It has an overall accuracy of ±1.4 %. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 2 V with a maximum of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.2% and line regulation of 0.2%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

71 parts: Ships today

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      71
      Country Of origin:
      China
         
      • Price: $0.4408
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 71 parts
      • Price: $0.4408

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.