onsemiLP2950ACDT-5RKGLinear Regulators
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Use the LDO LP2950ACDT-5RKG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.1% and line regulation of 0.1%. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.08@100uA|0.45@100mA V.
EDA / CAD Models |