EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.5(Typ) |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 2.3 |
Maximum Input Voltage (V) | 30 |
Maximum Dropout Voltage @ Current (V) | 0.08@100uA|0.45@100mA |
Line Regulation | 0.2% |
Load Regulation | 0.2% |
Typical Ground Current @ Full Load (mA) | 0.11 |
Junction to Ambient | 157.4°C/W |
Junction to Case | 81.2°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |
Lead Shape | Through Hole |