Texas InstrumentsLP2951-30DRLinear Regulators
LDO Regulator Pos 1.235V to 30V3V 0.1A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LP2951-30DR linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. It has an overall accuracy of ±1.4 %. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 2 V while not exceeding 30 V to effectively power your circuit. With an adjustable|fixed output that has a voltage of 1.235 to 30|3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.2% and line regulation of 0.2%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |