Texas InstrumentsLP2951-50DRG4Linear Regulators
LDO Regulator Pos 1.235V to 30V5V 0.1A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Adjustable|Fixed | |
1.235 to 30|5 | |
0.1 | |
2 | |
30 | |
0.08@100uA|0.45@100mA | |
1.252 | |
0.2%/V | |
0.2% | |
0.11 | |
52.44°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |