Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
0.25 | |
-20 | |
30 | |
0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA | |
0.2% | |
0.2% | |
73°C/W | |
3°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Extended Industrial | |
Rail | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |