Texas InstrumentsLP2981-30DBVTLinear Regulators

LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO LP2981-30DBVT linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.07@25mA|0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 16 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the line regulation of 0.014%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5354
    1. 250+$0.5354
    2. 500+$0.5327
    3. 1000+$0.5300
    4. 2000+$0.5272
    5. 2500+$0.5244
    6. 3000+$0.5216
    7. 4000+$0.5188
    8. 5000+$0.5160
    9. 10000+$0.5131