Texas InstrumentsLP2985A-18DBVRLinear Regulators
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO LP2985A-18DBVR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.2 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a line regulation of 0.014%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. Its polarity is positive.
EDA / CAD Models |