Texas InstrumentsLP2985A-29DBVRLinear Regulators
LDO Regulator Pos 2.9V 0.15A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO LP2985A-29DBVR linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.9 V, this is power management at its best. Users like the line regulation of 0.014%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. Its polarity is positive.
EDA / CAD Models |