Texas Instruments LP2985AIM5X-3.3/NOPB Linear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Product Technical Specifications
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2.5 | |
Fixed | |
3.3 | |
0.15 | |
2.5 | |
16 | |
0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA | |
0.014%/V | |
169°C/W | |
121.8°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
