Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2.5 | |
Fixed | |
5.7 | |
0.15 | |
2.5 | |
16 | |
0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA | |
0.014%/V | |
220°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |