Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
1.5 | |
0.15 | |
2.2 | |
16 | |
0.15@50mA|0.35@150mA | |
0.014%/V | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.98(Max) |
Package Length | 1.16(Max) |
PCB changed | 5 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
5 | |
Lead Shape | Ball |