Texas Instruments LP2986AIMX-3.3/NOPB Linear Regulators
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5 | |
Fixed | |
3.3 | |
0.2 | |
2.1 | |
16 | |
0.002@0.1mA|0.12@75mA|0.23@200mA | |
0.014%/V | |
160°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
