Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.75 | |
Fixed | |
3.3 | |
0.5 | |
2.1 | |
16 | |
0.003@0.1mA|0.2@200mA|0.425@500mA | |
0.014%/V | |
0.4%(Typ) | |
160°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |