EAR99 | |
Obsolete | |
LP2995MR | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DDR Termination Regulator | |
1 | |
1.5 | |
2.2 to 5.5 | |
2.2 | |
5.5 | |
0 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
8 | |
Lead Shape | Gull-wing |
Are you in need of a device that can maintain a constant voltage level within your electronic circuit? The Texas Instruments LP2995MR shunt voltage regulator can do just that. This variable voltage regulator has single output. This variable voltage regulator has an input voltage of 2.2 to 5.5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of 0 °C to 125 °C.
EDA / CAD Models |