Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
DDR Termination Regulator | |
1 | |
1.5 | |
2.2 to 5.5 | |
2.2 | |
5.5 | |
0 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |