Texas InstrumentsLP339DRG4Linear Comparators
Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Compare input voltages or currents with this specially designed LP339DRG4 comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |