EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 2(Typ) |
Output Driver | Active Low/Open Drain |
Process Technology | CMOS |
Minimum Reset Threshold Voltage (V) | 4.3362 |
Typical Reset Threshold Voltage (V) | 4.38 |
Maximum Reset Threshold Voltage (V) | 4.4238 |
Monitored Voltage (V) | 0.5 to 5.5 |
Minimum Operating Supply Voltage (V) | 0.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 16(Typ) |
Maximum Power Dissipation (mW) | 300 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |