Texas InstrumentsLP38512TJ-ADJEVPower Management Development Boards and Kits
LP38512TJ-ADJ Linear Regulator 1.2V Output Evaluation Board
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
9030.90.66.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for figuring out power consumption at the design phase this LP38512TJ-ADJEV power management development kit manufactured by Texas Instruments will exceed your needs.
Dev Kit Description
The LP38512TJ-ADJ is an adjustable LDO linear regulator capable of supplying up to 1.5A of output current, and incorporates an Enable function. The device has been designed to work with 10 µF input and output ceramic capacitors. Footprints areas for CIN and COUT will allow for a variety of sizes. Each board is assembled and tested in the factory. This evaluation board has the Thin TO-263 package mounted, and the output voltage is set to 1.20V.
Kit Includes
- LP38512TJ Evaluation Board
Dev Kit Additional Information