Texas Instruments LP3876ES-ADJ/NOPB Linear Regulators
LDO Regulator Pos 1.216V to 6.2V 3A 6-Pin(5+Tab) DDPAK Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
