Texas Instruments LP3876ESX-2.5/NOPB Linear Regulators
LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) DDPAK T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
CMOS | |
Fixed | |
2.5 | |
3 | |
2.5 | |
7 | |
0.1@300mA|1@3A | |
0.02%(Typ) | |
0.08%(Typ) | |
60°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
