Texas Instruments LP3879MRX-1.2/NOPB Linear Regulators
LDO Regulator Pos 1.2V 0.8A 8-Pin HSOIC EP T/R
Product Technical Specifications
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.2 | |
0.8 | |
2.5 | |
6 | |
0.014%/V | |
60°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
8 | |
Lead Shape | Gull-wing |
