Texas Instruments LP3883ES-1.2 Linear Regulators

LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) DDPAK Tube

Product Technical Specifications

Keep calm and stay stable by implementing this LDO LP3883ES-1.2 linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.21@3A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 1.41 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04%/A(Typ) and line regulation of 0.01%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.27@3A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Symbols and Footprints

3 parts: Ships tomorrow

This item has been discontinued

    Total $2.35 Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      20 weeks
      Country Of Origin:
      Malaysia
      • In stock: 3 parts
      • Price: $2.35
    LP3883ES-1.2

    LP3883ES-1.2 Texas Instruments

    $2.35 Price for 1

    Texas InstrumentsLP3883ES-1.2Linear Regulators

    LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) DDPAK Tube

    Keep calm and stay stable by implementing this LDO LP3883ES-1.2 linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.21@3A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 1.41 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04%/A(Typ) and line regulation of 0.01%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.27@3A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

    3 parts: Ships tomorrow

    This item has been discontinued

      Total$2.35Price for 1

      • Ships tomorrow

        Ships from:
        United States of America
        Date Code:
        1909+
        Manufacturer Lead Time:
        20 weeks
        Country Of origin:
        Malaysia
        • In Stock: 3 parts
        • Price: $2.35