EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 1.8 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 0.915 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.15@800mA |
Line Regulation | 0.04%/V(Typ) |
Load Regulation | 0.2%/A(Typ) |
Maximum Quiescent Current (mA) | 8.5 |
Junction to Ambient | 168°C/W(Typ) |
Junction to Case | 11°C/W(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Pin Count | 8 |
Lead Shape | Gull-wing |