50% Off

Texas InstrumentsLP3891EMR-1.2Linear Regulators

LDO Regulator Pos 1.2V 0.8A 8-Pin HSOIC EP Tube

Control the voltage level of your circuit with this LDO LP3891EMR-1.2 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.115@800mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 1.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04%/A(Typ) and line regulation of 0.01%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.32@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

19 parts: Ships tomorrow

This item has been discontinued

    Total$0.49Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 19 parts
      • Price: $0.4892